
The HSMS-2820-BLKG is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 15V and a maximum reverse leakage current of 100nA. The diode is packaged in a SOT-23 case and is lead free. It is RoHS compliant and has a resistance of 12 ohms. The diode is rated for a maximum current of 1A and has a width of 1.5mm and a length of 3.13mm.
Broadcom HSMS-2820-BLKG technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 1A |
| Forward Current | 10mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-2820-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
