
The HSMS-2828-TR2G is a surface mount RF diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum repetitive reverse voltage of 15V and a maximum reverse leakage current of 100nA. The diode is packaged in a SOT-143 package and is available in quantities of 10,000 per reel. The HSMS-2828-TR2G is lead-free and RoHS compliant.
Sign in to ask questions about the Broadcom HSMS-2828-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMS-2828-TR2G technical specifications.
| Package/Case | SOT-143 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-2828-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.