
The HSMS-285C-BLKG is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum current rating of 1A and a maximum reverse current of 175uA. The diode is packaged in a SOT-323 case and is lead free. It is RoHS compliant and has a maximum reverse voltage of 2V.
Sign in to ask questions about the Broadcom HSMS-285C-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMS-285C-BLKG technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 70mA |
| Forward Current | 1mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2V |
| Max Reverse Current | 175uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 250mV |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-285C-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
