
The HSMS-286C-BLKG is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 4V and a DC rated voltage of 4V. The diode is packaged in a SOT-323 package and is lead free. It is RoHS compliant and available in a bulk packaging quantity of 100.
Broadcom HSMS-286C-BLKG technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 100mA |
| Forward Current | 10mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 350mV |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
