
Mixer Diode, Ultra High Frequency to C Band, Silicon
Broadcom HSMS-286C-TR1 technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Output Current | 1mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 4V |
| RoHS | Not Compliant |
No datasheet is available for this part.