
The HSMS-286C-TR1G is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a current rating of 100mA and a forward current of 1mA. The diode is packaged in a SOT-323 package and is lead free. It is RoHS compliant and has a reverse voltage of 4V.
Broadcom HSMS-286C-TR1G technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 100mA |
| Forward Current | 1mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 350mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-286C-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.