
The HSMS-286K-BLKG is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a current rating of 100mA and a forward current of 1mA. The diode is packaged in a SOT-363 package and is lead free. It is RoHS compliant and has a DC rated voltage of 4V.
Broadcom HSMS-286K-BLKG technical specifications.
| Package/Case | SOT-363 |
| Current Rating | 100mA |
| Forward Current | 1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 350mV |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.