
The HSMS-286K-TR2G is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is rated for 100mA and has a DC rated voltage of 4V. The diode is packaged in a SOT-363 case and is available in quantities of 10,000 in tape and reel packaging. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Broadcom HSMS-286K-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMS-286K-TR2G technical specifications.
| Package/Case | SOT-363 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 350mV |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-286K-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.