The HSMS-8101-TR2G is a surface mount diode from Broadcom, packaged in a SOT-23 case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is rated for a maximum power dissipation of 75mW and has a current rating of 90mA. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Broadcom HSMS-8101-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMS-8101-TR2G technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 90mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Output Current | 1mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMS-8101-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.