Broadcom HSMS-8202-TR1 technical specifications.
| Package/Case | TO-236-3 |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Power Dissipation | 75mW |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Resistance | 14R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HSMS-8202-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
