
AC & DC Output Solid State Relay featuring a 4-pin PDIP package for through-hole mounting. This component offers DC input with a maximum of 0.6V and 5mA, switching up to 200V AC at 0.04A. It provides 2500V RMS I/O isolation and utilizes a MOSFET output device. The relay boasts a maximum turn-on time of 1.5ms and a maximum turn-off time of 0.35ms, with a minimal off-state leakage current of 0.004µA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Broadcom HSSR-8200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSSR-8200 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 9.9(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 4.7(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 7.87(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Maximum Input Voltage | 0.6V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 200V |
| Maximum Input Current | 5mA |
| Maximum Output Current | 0.04A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC |
| Maximum Turn-Off Time | 0.35ms |
| Maximum Turn-On Time | 1.5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.004uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 50434 |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom HSSR-8200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.