
The IAM-91563-BLKG is a cellular RF IC with a frequency range of 800MHz to 6GHz. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 9mA. The device is packaged in a SOT-363 package and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Broadcom IAM-91563-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom IAM-91563-BLKG technical specifications.
| Package/Case | SOT-363 |
| Frequency | 800MHz |
| Gain | 7.7dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Noise Figure | 11dB |
| Nominal Supply Current | 9mA |
| Operating Supply Current | 12mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Gain | 11dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IAM-91563 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom IAM-91563-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
