Sign in to ask questions about the Broadcom IAM-91563-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom IAM-91563-TR1G technical specifications.
| Package/Case | SOT-363-6 |
| Frequency | 800MHz |
| Gain | 7.7dB |
| Max Frequency | 6GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 3V |
| Noise Figure | 11dB |
| Operating Supply Current | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Gain | 11dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IAM-91563 |
| RoHS | Compliant |
Download the complete datasheet for Broadcom IAM-91563-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
