The IAM-91563-TR2 is a 6-pin RF IC from Broadcom, packaged in a SOT-363, SC-70, SOP-6 package. It has a nominal supply voltage of 3V and operates over a temperature range of -40°C to 85°C. This industrial temperature device features a dual terminal position and a single function. The package dimensions are 1.25mm in width and 2.025mm in length.
Broadcom IAM-91563-TR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2.025 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Eccn Code | 5A991.G |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.