RF and Baseband Circuit, PDSO6, LEAD FREE, SOT-363, SC-70, SOP-6
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363-6 |
| Frequency | 800MHz |
| Gain | 7.7dB |
| Lead Free | Lead Free |
| Noise Figure | 11dB |
| Nominal Supply Current | 9mA |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Gain | 11dB |
| RoHS Compliant | Yes |
| Series | IAM-91563 |
| RoHS | Compliant |
