Sign in to ask questions about the Broadcom IAM-92516-TR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom IAM-92516-TR2 technical specifications.
| Noise Figure | 12.5dB |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Gain | 6.9dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom IAM-92516-TR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
