Sign in to ask questions about the Broadcom IOC 504E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom IOC 504E technical specifications.
| Package/Case | FCBGA5 |
| Package Length (mm) | 37.5 |
| Package Width (mm) | 37.5 |
| Mounting | Surface Mount |
| Category | Fibre Channel Controller |
| Maximum Data Rate | 4Gbps |
| Power Supply Type | Analog |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Broadcom IOC 504E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.