Serial I/O Controller, 2 Channel(s), 50MBps, CMOS, PBGA129, ROHS COMPLIANT, VTFSBGAC-129
Checking distributor stock and pricing after the page loads.
Broadcom L-FW323-07-NV129-DT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 129 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B129 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24.578 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |