Support Circuit, PBGA388, 35 X 35 MM, 1.27 MM PITCH, PLASTIC, BGA-388
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 388 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 35 |
| Length | 35 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |