1-Channel Ethernet PHY supporting 10/100 Mbps data rates. Features a 64-pin LQFP package with gull-wing leads for surface mounting. Operates with a 3.3V analog power supply, drawing a maximum of 140mA. Supports 10BASE-T and 100BASE-TX standards, with a maximum power dissipation of 2000 mW. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Broadcom L80223/D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom L80223/D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 10.1(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | 10BASE-T|100BASE-TX |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Maximum Power Dissipation | 2000mW |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3.135V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 3.465V |
| Maximum Supply Current | 140mA |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 50434 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom L80223/D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.