The LCK4953 is a commercial-grade PLL-based clock driver IC from Broadcom, operating within a temperature range of 0 to 70 degrees Celsius. This device features a 7x7mm TQFP-32 package and supports a nominal supply voltage of 3.3V, with a maximum and minimum voltage range of 3.465V and 3.135V, respectively. The LCK4953 has a propagation delay of 7ns and a maximum output current of 30uA, with a maximum frequency of 250MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 4953 |
| Propagation Delay (tpd) | 7 |
| Max I(ol) | 0.03 |
| Prop. Delay@Nom-Sup | 7 |
| fmax-Min | 250 |
| REACH | Compliant |
| Military Spec | False |