Sign in to ask questions about the Broadcom LP10000ExDC-M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom LP10000ExDC-M2 technical specifications.
| Package Length (mm) | 167.65 |
| Package Width (mm) | 111.15 |
| Mounting | Screw |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8471801000 |
| ECCN | 4A994.j |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom LP10000ExDC-M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.