Sign in to ask questions about the Broadcom LP101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom LP101 technical specifications.
| Package Length (mm) | 167.64 |
| Package Width (mm) | 64.42 |
| Mounting | Screw |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Broadcom LP101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.