Sign in to ask questions about the Broadcom LP1050Ex-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom LP1050Ex-F2 technical specifications.
| Package Length (mm) | 167.65 |
| Package Width (mm) | 111.15 |
| Mounting | Screw |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8471801000 |
| ECCN | 4A994.j |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom LP1050Ex-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.