Sign in to ask questions about the Broadcom LSI00137 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom LSI00137 technical specifications.
| Package Length (mm) | 167.64 |
| Package Width (mm) | 106.68 |
| Mounting | Screw |
| Function | MegaRAID SAS 84016E, QIG, Driver and Manual CD |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom LSI00137 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.