Sign in to ask questions about the Broadcom LSI00164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom LSI00164 technical specifications.
| Mounting | Screw |
| Function | 3Gb/s SAS Eight-Port Host Bus Adapter with Integrated RAID |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Cage Code | 50434 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom LSI00164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.