Sign in to ask questions about the Broadcom LSI00198 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom LSI00198 technical specifications.
| Mounting | Screw |
| Function | 8-Port Int. 6Gb/s SAS/SATA PCIe 2.0 512MB |
| Data Rate | 6000(Max)Mbps |
| Cage Code | 50434 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom LSI00198 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.