Broadcom LSI00202 technical specifications.
| Mounting | Screw |
| Function | 8-Port Int. 6Gb/s SAS/SATA PCIe 2.0 512MB |
| Data Rate | 6000(Max)Mbps |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom LSI00202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.