Broadcom LSI00353 technical specifications.
| Package Length (mm) | 167.64 |
| Package Width (mm) | 64.41 |
| Mounting | Screw |
| Function | Lsi Nytro Megaraid Application Acceleration Card For Das |
| Typical Operating Supply Voltage | 3.3/12V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Cage Code | 50434 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom LSI00353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.