Sign in to ask questions about the Broadcom LSI00355 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom LSI00355 technical specifications.
| Package Length (mm) | 167.64 |
| Package Width (mm) | 64.41 |
| Mounting | Screw |
| Function | The Nytro Mega RAID SCM01 supercap DRAM protection kit |
| Typical Operating Supply Voltage | 3.3/12V |
| Data Rate | 6000Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Cage Code | 50434 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom LSI00355 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.