PCI-Ultra 160 SCSI Controller Single-CH PCI/Flash Memory 456-Pin BGA
Checking distributor stock and pricing after the page loads.
| SCSI Type | PCI-Ultra 160 SCSI Controller |
| Number of Channels | 1 |
| JTAG/BST | Yes |
| Backplane Interface | PCI/Flash Memory |
| Pin Count | 456 |
| Package/Case | BGA |
| RoHS Version | 2011/65/EU |