PCI-Ultra 160 SCSI Controller Dual-CH PCI
Checking distributor stock and pricing after the page loads.
Broadcom LSI53C1010R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 800 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.47 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, SCSI |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |