PCI-Ultra 160 SCSI Controller Dual-CH PCI 456-Pin BGA
Checking distributor stock and pricing after the page loads.
Broadcom LSI53C1010R-66-456BGA technical specifications.
| SCSI Type | PCI-Ultra 160 SCSI Controller |
| Number of Channels | 2 |
| JTAG/BST | Yes |
| Backplane Interface | PCI |
| Pin Count | 456 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |