PCI SCSI Controller Dual-CH PCI/Flash Memory 456-Pin EPBGA
Broadcom LSI53C1030 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Temperature Grade | COMMERCIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom LSI53C1030 to view detailed technical specifications.
No datasheet is available for this part.