The LSI53C180 is a commercial temperature interface circuit from Broadcom, featuring a 3.13-3.47V supply voltage and a 23x23mm BGA-192 package. It has 192 terminals and operates within a 0-70°C temperature range. The device is designed for use in commercial applications and has a 1.27mm pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 192 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B192 |
| Width | 23 |
| Length | 23 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.47 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | Compliant |
| Military Spec | False |