This PCI-Ultra SCSI controller supports one channel and operates at typical supply voltages of 3.3 or 5 volts. It is packaged in a 100-pin PQFP. The controller does not have JTAG/BST functionality and interfaces with the backplane via PCI. The device is designed for use in a QFP package family.
Checking distributor stock and pricing after the page loads.
| SCSI Type | PCI-Ultra SCSI Controller |
| Number of Channels | 1 |
| Typical Operating Supply Voltage | 3.3|5V |
| JTAG/BST | No |
| Backplane Interface | PCI |
| Operating Supply Voltage | 3.3|5V |
| Pin Count | 100 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |