The Broadcom LSISAS1068E is a 32-bit bus controller IC designed for SCSI applications. It features a 32-bit external data bus and a 32-bit address bus, operating at a nominal supply voltage of 1.2V. The IC is packaged in a 636-pin Enhanced Ball Grid Array (EBGA-636) and is mounted on the bottom. The LSISAS1068E is suitable for use in a variety of applications, including those requiring high-speed data transfer and processing.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 636 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B636 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1.2 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, SCSI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| REACH | Compliant |
| Military Spec | False |