Broadcom LSISAS1068E-B1 technical specifications.
| SCSI Type | PCI SCSI Controller |
| JTAG/BST | Yes |
| Backplane Interface | PCI/Flash Memory |
| Pin Count | 636 |
| Package/Case | EPBGA-T |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom LSISAS1068E-B1 to view detailed technical specifications.
No datasheet is available for this part.