ATM Switch Chip 8x8 Port 5Gbps 3.3V 388-Pin BGA
Checking distributor stock and pricing after the page loads.
Broadcom LUC4AS01-BCST1A-DB technical specifications.
| Number of Ports | 8x8 |
| Typical Switching Bandwidth | 5000Mbps |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 388 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.