
Low Noise RF Amplifier, operating from 400 MHz to 1.5 GHz. Features 38dB gain at 900MHz, 0.51dB noise figure, and 23.3dBm P1dB. Surface mountable in a 4x4mm QFN package with 0.85mm height. Operates with a 5V supply voltage and 112mA current, with a maximum power dissipation of 1.02W. Suitable for a wide temperature range of -65°C to 150°C.
Broadcom MGA-13116-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | QFN |
| Frequency | 400MHz |
| Gain | 38dB |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.51dB |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 1.5 GHz |
| Operating Supply Current | 112mA |
| Operating Supply Voltage | 5V |
| P1dB | 23.3dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.02W |
| Power Supply | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Test Frequency | 900MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-13116-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
