
RF Amplifier, Low Noise, GaAs technology, operating from 1.5 GHz to 2.5 GHz. Features 35.8dB gain at 1.95GHz with a 0.61dB noise figure. Delivers 23.6dBm P1dB and 1.11W power dissipation, powered by a 5V supply with 122mA current. Housed in a 4x4mm QFN package with 0.85mm height, suitable for surface mounting. Operates across a wide temperature range of -65°C to 150°C.
Broadcom MGA-13216-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 35.8dB |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.61dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz to 2.5 GHz |
| Operating Supply Current | 122mA |
| P1dB | 23.6dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.11W |
| Power Supply | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 122mA |
| Test Frequency | 1.95GHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-13216-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
