
This 1-channel RF amplifier operates over a frequency range of 1.5 GHz to 2.5 GHz with a gain of 35.8 dB. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The amplifier is supplied with 5.5V and draws an operating supply current of 122mA. It is available in a QFN package and is RoHS compliant.
Broadcom MGA-13216-TR1G technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 35.8dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.11W |
| Mount | Surface Mount |
| Noise Figure | 0.61dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz to 2.5 GHz |
| Operating Supply Current | 122mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 23.6dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.11W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 122mA |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-13216-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
