
RF Amplifier, GAAS technology, operating from 1.4 GHz to 2.7 GHz. Features 31.7dB gain at 1.95GHz, 0.68dB noise figure, and 23.5dBm P1dB. Surface mount QFN-16 package with dimensions of 4 x 4 mm and 0.85 mm height. Operates with a 5V to 5.5V supply voltage and dissipates up to 1.3W, with a maximum operating temperature of 150°C. RoHS compliant.
Broadcom MGA-14516-BLKG technical specifications.
| Package/Case | QFN |
| Frequency | 2.7GHz |
| Gain | 31.7dB |
| Max Frequency | 2.7GHz |
| Min Frequency | 1.4GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 0.68dB |
| Number of Channels | 1 |
| Operating Frequency | 1.4 GHz to 2.7 GHz |
| Operating Supply Current | 150mA |
| P1dB | 23.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Technology | GAAS |
| Termination | SMD/SMT |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-14516-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
