
The MGA-14516-TR2G is a surface mount RF amplifier from Broadcom, operating at a frequency of 2.7 GHz with a gain of 31.7 dB. It can dissipate up to 1.3W of power and is supplied with a maximum of 6V. The amplifier is packaged in a VQFN package and is available in quantities of 3000. It is RoHS compliant and suitable for use in temperatures up to 150°C.
Broadcom MGA-14516-TR2G technical specifications.
| Package/Case | VQFN |
| Frequency | 2.7GHz |
| Gain | 31.7dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 0.68dB |
| Number of Channels | 1 |
| Operating Frequency | 2.7 GHz |
| Operating Supply Current | 150mA |
| P1dB | 23.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-14516-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.