
Dual low noise RF amplifier, operating from 500MHz to 1.7GHz, featuring 17.7dB gain at 850MHz and a 0.4dB noise figure. This surface mount component, housed in a QFN package, operates with a 5V supply voltage and 100mA current, delivering 18.3dBm P1dB. Constructed with GaAs technology, it supports a maximum operating temperature of 150°C and is RoHS compliant.
Broadcom MGA-16516-BLKG technical specifications.
| Package/Case | QFN |
| Frequency | 500MHz |
| Gain | 17.7dB |
| Lead Free | Lead Free |
| Max Frequency | 1.7GHz |
| Min Frequency | 500MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 1A |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.4dB |
| Number of Channels | 2 |
| Operating Frequency | 2.7 GHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| P1dB | 18.3dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Technology | GAAS |
| Test Frequency | 850MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-16516-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
