
This 1-channel RF amplifier operates between 1.5 GHz and 8 GHz with a maximum power dissipation of 160mW. It can handle a maximum supply voltage of 3.3V and a minimum supply voltage of 1.4V. The amplifier is surface mount and RoHS compliant, with a packaging option of bulk. It has a noise figure of 1.4dB and a P1dB of 5.3dBm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-21108-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 8GHz |
| Gain | 17.6dB |
| Max Frequency | 8GHz |
| Min Frequency | 1.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Noise Figure | 1.4dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz to 8 GHz |
| P1dB | 5.3dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-21108-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
