
Surface mount RF power amplifier operating from 3.3GHz to 3.8GHz with a minimum frequency of 3300MHz and a maximum of 3800MHz. Features 35dB gain at 3.55GHz, 31dBm P1dB, and 50-ohm impedance. This GaAs technology component is housed in a 3x3mm SMD/SMT package with a 1mm height, requiring a 3V to 5V supply voltage and drawing 94mA of supply current. Operating temperature range is -40°C to 85°C.
Broadcom MGA-23003-BLKG technical specifications.
| Amplifier Type | POWER |
| Package/Case | SMD/SMT |
| Frequency | 3.8GHz |
| Gain | 35dB |
| Height | 1mm |
| Impedance | 50R |
| Length | 3mm |
| Max Frequency | 3.8GHz |
| Min Frequency | 3.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 3.8 GHz |
| Operating Supply Voltage | 3.3V |
| P1dB | 31dBm |
| Package Quantity | 100 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 94mA |
| Technology | GAAS |
| Test Frequency | 3.55GHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-23003-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
