
Surface mount RF power amplifier operating at 5.9 GHz, featuring 30dB gain and 29dBm P1dB at 5.4 GHz. This GaAs technology amplifier supports a frequency range from 5.1 GHz to 5.9 GHz with a 50 Ohm impedance. It operates within a 3V to 5V supply voltage range, drawing a maximum of 580mA. Packaged in a 3x3mm SMD with 1mm height, it functions across -40°C to 85°C.
Broadcom MGA-25203-BLKG technical specifications.
| Amplifier Type | POWER |
| Package/Case | SMD/SMT |
| Frequency | 5.9GHz |
| Gain | 30dB |
| Height | 1mm |
| Impedance | 50R |
| Length | 3mm |
| Max Frequency | 5.9GHz |
| Min Frequency | 5.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 580mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 5.9 GHz |
| Operating Supply Voltage | 3.3V |
| P1dB | 29dBm |
| Package Quantity | 100 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Technology | GAAS |
| Test Frequency | 5.4GHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-25203-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.