
RF Amplifier, 3.3 GHz to 3.9 GHz operating frequency, featuring 12.8dB gain at 3.5GHz. This GaAs amplifier offers a P1dB of 28.5dBm and a noise figure of 2.7dB. It operates with a 5V supply voltage and 400mA current, with a maximum power dissipation of 2.2W. Packaged in a 3x3mm QFN-16, this surface mount component is RoHS compliant and rated for operation up to 150°C.
Broadcom MGA-30316-BLKG technical specifications.
| Package/Case | QFN |
| Frequency | 3.9GHz |
| Gain | 12.8dB |
| Max Frequency | 3.9GHz |
| Min Frequency | 3.3GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.2W |
| Max Supply Current | 400mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 2.7dB |
| Number of Channels | 1 |
| Operating Frequency | 3.3 GHz to 3.9 GHz |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 5V |
| P1dB | 28.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Termination | SMD/SMT |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-30316-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.