
RF Amplifier, SOT-89 package, operating from 250 MHz to 3 GHz. Features 13.3dB gain at 1.9GHz test frequency, 3dB noise figure, and 23.3dBm P1dB. Maximum operating voltage is 8.4V with a maximum supply current of 180mA. This surface mount component offers a maximum operating temperature of 150°C and is RoHS compliant.
Broadcom MGA-30489-BLKG technical specifications.
| Package/Case | SOT-89 |
| Frequency | 3GHz |
| Gain | 13.3dB |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Frequency | 3GHz |
| Min Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.512W |
| Max Supply Current | 180mA |
| Max Supply Voltage | 8.4V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Channels | 1 |
| Operating Frequency | 250 MHz to 3 GHz |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 5V |
| P1dB | 23.3dBm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Power Dissipation | 1.512W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 97mA |
| Test Frequency | 1.9GHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-30489-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.